You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AHCT16373DL - 

Latch, AHCT Family, 74AHCT16373, D Type Transparent, Tri State, 9.5 ns, 8 mA, SSOP

SN74AHCT16373DL - Latch, AHCT Family, 74AHCT16373, D Type Transparent, Tri State, 9.5 ns, 8 mA, SSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHCT16373DL
Order Code:
1740070

Product Overview

The SN74AHCT16373DL is a 16-bit Transparent D Latch with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. These devices can be used as two 8-bit latches or one 16-bit latch. When the latch-enable (LE) input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the levels set up at the D inputs. A buffered OE input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and the increased drive provide the capability to drive bus lines without need for interface or pullup components.
  • Members of the Texas Instruments Widebus™ family
  • EPIC™ (enhanced-performance implanted CMOS) Process
  • Inputs are TTL-voltage compatible
  • Distributed VCC and GND pins minimize high-speed switching noise
  • Flow-through architecture optimizes PCB layout
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Communications & Networking

Product Information

:
74AHCT16373
:
D Type Transparent
:
Tri State
:
9.5ns
:
8mA
:
SSOP
:
48Pins
:
4.5V
:
5.5V
:
16bit
:
74AHCT
:
7416373
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.168.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.168.70
 
10+ Rs.143.18
 
100+ Rs.114.83
 
500+ Rs.100.66
 
1000+ Rs.83.64