You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74AUP2G79DCUR

Flip-Flop, 74AUP79, D, 4.1 ns, 260 MHz, 4 mA, VSSOP

SN74AUP2G79DCUR - Flip-Flop, 74AUP79, D, 4.1 ns, 260 MHz, 4 mA, VSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AUP2G79DCUR
Order Code:
3006375

Product Overview

The SN74AUP2G79DCUR is a dual positive-edge-triggered D-type Flip-flop fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The AUP family is TI's premier solution to the industry's low-power needs in battery-powered portable applications. This family ensures a very low static- and dynamic-power consumption across the entire VCC range of 0.8 to 3.6V, resulting in increased battery life. This product also maintains excellent signal integrity. When data at the data (D) input meets the setup time requirement, the data is transferred to the Q output on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs.
  • Suitable for point-to-point applications
  • Ioff Supports partial-power-down mode operation
  • 0.9µA Maximum low static-power consumption
  • 3pF Typical at 3.3V low dynamic-power consumption
  • 1.5pF Typical low input capacitance
  • Low noise - Overshoot and undershoot <10% of VCC
  • Green product and no Sb/Br

Applications

Power Management, Portable Devices

Product Information


:
74AUP79

:
D

:
4.1ns

:
260MHz

:
4mA

:
VSSOP

:
8Pins

:
Positive Edge

:
Non Inverted

:
800mV

:
3.6V

:
74AUP

:
7479

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.
Packaging type Cut Tape

2,544 In stock Need more?

2,544 available for 4 - 6 business days delivery

Rs.40.61

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.40.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.34.04
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.20.78
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.16.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.