You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SN74AUP3G17DCUR - 

Buffer, 74AUP3G17, 0.8 V to 3.6 V, US8-8

SN74AUP3G17DCUR - Buffer, 74AUP3G17, 0.8 V to 3.6 V, US8-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AUP3G17DCUR
Order Code:
1813461

Product Overview

The SN74AUP3G17DCUR is a low-power triple Schmitt-trigger Buffer ensures a very low static and dynamic-power consumption across the entire VCC range of 0.8 to 3.6V, resulting in increased battery life. The SN74LVC3G17 contains three buffers and performs the Boolean function Y = A. The device functions as three independent buffers but, because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Maintains excellent signal integrity
  • IOFF supports partial-power-down mode operation
  • Suitable for point-to-point
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Optimized for 3.3V operation
  • 3.6V I/O Tolerant to support mixed-mode signal operation
  • 0.9µA maximum ICC low static-power consumption
  • 4.3pF typical at 3.3V Cpd low dynamic-power consumption
  • 1.5pF typical Ci low input capacitance
  • Low noise - <10% of VCC Overshoot and undershoot
  • 5.1ns Propagation delay (tpd) maximum at 3.3V
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Portable Devices

Product Information

:
Buffer, Schmitt Trigger
:
74AUP3G17
:
US8
:
8Pins
:
800mV
:
3.6V
:
74AUP
:
743G17
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.37.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.37.60
 
10+ Rs.31.60
 
100+ Rs.19.24
 
1000+ Rs.14.90
 
3000+ Rs.12.66
 
9000+ Rs.11.79