You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74F169D - 

Binary Synchronous Up / Down Counter, 90 MHz, 4.5 V to 5.5 V, SOIC-16

SN74F169D - Binary Synchronous Up / Down Counter, 90 MHz, 4.5 V to 5.5 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74F169D
Order Code:
1741264

Product Overview

The SN74F169D is a 4-bit synchronous Up/Down Binary Counter features an internal carry look-ahead circuitry for cascading in high-speed counting applications. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincident with each other when so instructed by the count-enable (CNP\, ENT\) inputs and internal gating. This mode of operation eliminates the output counting spikes that are normally associated with asynchronous (ripple-clock) counters. A buffered clock input triggers the four flip-flops on the rising (positive-going) edge of the clock waveform. This counter is fully programmable, that is, it may be preset to any number between 0 and its maximum count. The load-input circuitry allows loading with the carry-enable output of cascaded counters. As loading is synchronous, setting up a low level at the LOAD\ input disables the counter and causes the outputs to agree with the data inputs after the next clock pulse.
  • Fully synchronous operation for counting and programming
  • Internal look-ahead circuitry for fast counting
  • Carry output for n-bit cascading
  • Fully independent clock circuit

Applications

Industrial

Product Information

:
74F169
:
Binary, Up / Down
:
90MHz
:
15
:
SOIC
:
16Pins
:
4.5V
:
5.5V
:
74F
:
74169
:
0°C
:
70°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

Rs.675.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.675.97
 
25+ Rs.593.54
 
100+ Rs.506.98
 
250+ Rs.459.15
 
500+ Rs.426.93
 
1000+ Rs.374.38