You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SN74HC273N

Flip-Flop, 74HC273, D, 13 ns, 25 MHz, 5.2 mA, DIP

TEXAS INSTRUMENTS SN74HC273N
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC273N
Order Code:
3120032

Product Overview

The SN74HC273N is a positive-edge-triggered octal D-type Flip-flop with a direct clear (CLR) input. Information at the data (D) inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a particular voltage level and is not related directly to the transition time of the positive-going pulse. When CLK is at either the high or low level, the D input has no effect at the output. It is suitable for buffer/storage registers, shift registers and pattern generators.
  • Outputs can drive up to 10 LSTTL loads
  • Contain eight flip-flops with single-rail outputs
  • Individual data input to each flip-flop
  • 80µA Maximum low power consumption
  • 12ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • ±25mA Continuous output current
  • ±50mA Continuous current through VCC or GND

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC273

:
D

:
13ns

:
25MHz

:
5.2mA

:
DIP

:
20Pins

:
Positive Edge

:
Non Inverted

:
2V

:
6V

:
74HC

:
74273

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

3,512 In stock Need more?

13 SG stock for 3-5 days delivery
3,499 UK stock for 4-6 days delivery

Rs.49.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.49.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.49.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --