You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SN74LS153N - 

Data Selector / Multiplexer, LS Family, 2 Channels, 4:1, 4.75 V to 5.25 V, DIP-16 New

SN74LS153N - Data Selector / Multiplexer, LS Family, 2 Channels, 4:1, 4.75 V to 5.25 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS153N
Order Code:
3006869

Product Overview

The SN74LS153N is a monolithic dual 4-line to 1-line Data Selector/Multiplexer contains inverters and drivers to supply fully complementary, on-chip and binary decoding data selection to the AND-OR gates. Separator strobe inputs are provided for each of the two 4-time sections.
  • Permits multiplexing from N lines to 1 line
  • Performs parallel-to-serial conversion
  • Strobe (enable) line provided for cascading (N lines to n lines)
  • High-fan-out, low-impedance, totem-pole outputs
  • Fully compatible with most TTL circuits
  • Green product and no Sb/Br

Applications

Communications & Networking

Product Information

:
74LS153
:
Multiplexer
:
2Channels
:
4:1
:
4.75V
:
5.25V
:
DIP
:
16Pins
:
74LS
:
74153
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Rs.64.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.64.09
 
10+ Rs.57.32
 
25+ Rs.54.43
 
100+ Rs.44.72
 
500+ Rs.36.93
 
1000+ Rs.29.16
 
2500+ Rs.27.21