You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS157N . - 

Data Selector / Multiplexer, LS Family, 4 Channels, 2:1, 4.75 V to 5.25 V, DIP-16

SN74LS157N . - Data Selector / Multiplexer, LS Family, 4 Channels, 2:1, 4.75 V to 5.25 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS157N .
Order Code:
1105906

Product Overview

The SN74LS157N is a quadruple 2 to 1-line Data Selector or Multiplexer with inverters and drivers to supply full on-chip data selection to the four output gates. A separate strobe input is provided. A 4-bit word is selected from one of two sources and is routed to the four outputs. The LS157 present true data.
  • Buffered inputs and outputs
  • Three speed/power range

Applications

Industrial, Communications & Networking

Product Information

:
74LS157
:
Data Selector / Multiplexer
:
4Channels
:
2:1
:
4.75V
:
5.25V
:
DIP
:
16Pins
:
74LS
:
74157
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SN74LS157N .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.56.25   10+ Rs.49.56   25+ Rs.46.57   100+ Rs.38.02   500+ Rs.30.05   1000+ Rs.24.04   2500+ Rs.21.80   5000+ Rs.20.29   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

443 In stock

Available until stock is exhausted

443 available for 4 - 6 business days delivery
Rs.56.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.56.25
 
10+ Rs.49.56
 
25+ Rs.46.57
 
100+ Rs.38.02
 
500+ Rs.30.05
 
1000+ Rs.24.04
 
2500+ Rs.21.80
 
5000+ Rs.20.29