You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS191N .

Binary Synchronous Up / Down Counter, LS Family, 25 MHz, 4.75 V to 5.25 V, DIP-16

SN74LS191N . - Binary Synchronous Up / Down Counter, LS Family, 25 MHz, 4.75 V to 5.25 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS191N .
Order Code:
1470788

Product Overview

The SN74LS191N is a 4-bit synchronous Up/Down Counter with up/down mode control. It has a complexity of 58 equivalent gates. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincident with each other when so instructed by the steering logic. This mode of operation eliminates the output counting spikes normally associated with asynchronous counters. The outputs of the four master-slave flip-flops are triggered on a low-to-high transition of the clock input if the enable input is low. A high at the enable input inhibits counting. Level changes at the enable input should be made only when the clock input is high. The direction of the count is determined by the level of the down/up input. When low, the counter count up and when high, it counts down. A false clock may occur if the down/up input changes while the clock is low.
  • Counts 8-4-2-1 BCD or binary
  • Single down/up count control line
  • Count enable control input
  • Ripple clock output for cascading
  • Asynchronously presettable with load control
  • Parallel outputs
  • Cascadable for N-bit applications

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LS191

:
Binary, Up / Down

:
25MHz

:
15

:
DIP

:
16Pins

:
4.75V

:
5.25V

:
74LS

:
74191

:
0°C

:
70°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected

No Longer Stocked

Rs.85.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.85.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.72.54
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.55.75
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.49.26
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.38.90
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Rs.36.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.