You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS241N - 

Buffer / Line Driver, 74LS241, 4.75 V to 5.25 V, DIP-20 New

SN74LS241N - Buffer / Line Driver, 74LS241, 4.75 V to 5.25 V, DIP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS241N
Order Code:
3006181

Product Overview

The SN74LS241N is an Octal Buffer and Line Driver with 3-state output designed specifically to improve both the performance and density of three-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. The designer has a choice of selected combinations of inverting and non-inverting outputs, symmetrical, active-low output-control (G) inputs and complementary output-control (G and G\) inputs. These devices feature high fan-out, improved fan-in and 400mV noise margin. The SN74LS device can be used to drive terminated lines down to 133R.
  • TTL input and CMOS output
  • PNP inputs reduce DC loading
  • Hysteresis at inputs improves noise margins

Applications

Industrial, Communications & Networking

Product Information

:
Buffer, Non Inverting
:
74LS241
:
DIP
:
20Pins
:
4.75V
:
5.25V
:
74LS
:
74241
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,939 In stock

1,939 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.61.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.61.24
 
20+ Rs.54.62
 
40+ Rs.51.84
 
100+ Rs.42.58
 
500+ Rs.35.18
 
1000+ Rs.27.77
 
2500+ Rs.25.92