You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SN74LS243N - 

Transceiver, 74LS243, 4.75 V to 5.25 V, DIP-14 New

SN74LS243N - Transceiver, 74LS243, 4.75 V to 5.25 V, DIP-14
SN74LS243N - Transceiver, 74LS243, 4.75 V to 5.25 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS243N
Order Code:
3006182

Product Overview

The SN74LS243N is a quad Bus Transceiver designed for asynchronous 2-way communications between data buses. The SN74LS243 can be used to drive terminated lines down to 133R. This four-data-line transceiver is characterized for operation from 0 to 70°C.
  • PNP Inputs reduce DC loading
  • 2-way Asynchronous communication between data buses
  • Hysteresis (400mV) at inputs improves noise margin

Applications

Industrial, Automation & Process Control, Signal Processing, Communications & Networking

Product Information

:
Transceiver, Non Inverting
:
74LS243
:
DIP
:
14Pins
:
4.75V
:
5.25V
:
74LS
:
74243
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

221 In stock

221 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/1/20

Rs.215.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.215.04
 
10+ Rs.193.04
 
25+ Rs.182.48
 
100+ Rs.158.15
 
500+ Rs.134.63
 
1000+ Rs.113.55