You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS266N . - 

XNOR Gate, 74LS266, 2 Input, 8 mA, 4.75 V to 5.25 V, DIP-14

SN74LS266N . - XNOR Gate, 74LS266, 2 Input, 8 mA, 4.75 V to 5.25 V, DIP-14
SN74LS266N . - XNOR Gate, 74LS266, 2 Input, 8 mA, 4.75 V to 5.25 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS266N .
Order Code:
1470860

Product Overview

The SN74LS266N is a quad 2-input exclusive-NOR Gate with open collector outputs. The open-collector outputs permit tying outputs together for multiple-bit comparisons.
  • Can be used as a 4-bit digital comparator
  • Input clamping diodes simplify system design
  • Fully compatible with most TTL circuits

Applications

Industrial

Product Information

:
74LS266
:
XNOR
:
8mA
:
2
:
4.75V
:
5.25V
:
DIP
:
14Pins
:
74LS
:
74266
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

581 In stock

140 available for 3 - 5 business days delivery
95 available for 4 - 6 business days delivery
346 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Rs.81.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.81.52
 
10+ Rs.69.11
 
100+ Rs.53.09
 
500+ Rs.46.93
 
1000+ Rs.37.00