You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS27N - 

NOR Gate, 74LS27, 3 Input, 8 mA, 4.75 V to 5.25 V, DIP-14 New

SN74LS27N - NOR Gate, 74LS27, 3 Input, 8 mA, 4.75 V to 5.25 V, DIP-14
SN74LS27N - NOR Gate, 74LS27, 3 Input, 8 mA, 4.75 V to 5.25 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS27N
Order Code:
3120541

Product Overview

The SN74LS27N is a triple 3-input Positive-NOR Gate characterized for operation from 0 to 70°C.
  • Pb-free product

Applications

Communications & Networking

Product Information

:
74LS27
:
NOR
:
8mA
:
3
:
4.75V
:
5.25V
:
DIP
:
14Pins
:
74LS
:
7427
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Rs.79.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.79.04
 
10+ Rs.70.35
 
25+ Rs.66.79
 
100+ Rs.54.87
 
500+ Rs.45.33
 
1000+ Rs.35.78
 
2500+ Rs.33.39