You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS280N - 

LOGIC, PARITY GEN/CHKER 9BIT, 14DIP

SN74LS280N - LOGIC, PARITY GEN/CHKER 9BIT, 14DIP
SN74LS280N - LOGIC, PARITY GEN/CHKER 9BIT, 14DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS280N
Order Code:
1740285

Product Overview

The SN74LS280N is a 9-bit odd/even Parity Generator/Checker utilizes Schottky-clamped TTL high-performance circuitry and feature odd/even outputs to facilitate operation of either odd or even parity application. The word-length capability is easily expanded by cascading as shown under typical application data. It offers the designer a trade-OFF between reduced power consumption and high performance. It can be used to upgrade the performance of most systems utilizing the '180 parity generator/checker. Although It is implemented without expander inputs, the corresponding function is provided by the availability of an input at pin 4 and the absence of any internal connection at pin 3.
  • Generates either odd or even parity for nine data lines
  • Cascadable for n-bits
  • Can be used to upgrade existing systems using MSI parity circuits

Applications

Industrial

Product Information

:
74LS280
:
9 Channel
:
8mA
:
DIP
:
14Pins
:
4.75V
:
5.25V
:
74LS
:
74280
:
0°C
:
70°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.93.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.93.28
 
10+ Rs.83.60
 
25+ Rs.79.36
 
100+ Rs.65.18
 
500+ Rs.53.85
 
1000+ Rs.42.51
 
2500+ Rs.39.68