You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS365AN - 

Buffer / Line Driver, 74LS365, 4.75 V to 5.25 V, DIP-16 New

SN74LS365AN - Buffer / Line Driver, 74LS365, 4.75 V to 5.25 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS365AN
Order Code:
3006183

Product Overview

The SN74LS365AN is a Hex Buffer/Line Driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus oriented receivers and transmitters. The designer has choice of selected combinations of inverting and non-inverting outputs, symmetrical G\ (active-low control) inputs. This device features high fan-out, improved fan-in and can be used to drive terminated lines down to 133R. It is characterized for operation from 0 to 70°C.
  • Dependable Texas Instruments quality and reliability
  • 3-state Outputs drive bus lines or buffer memory address registers

Applications

Industrial, Automation & Process Control, Signal Processing, Clock & Timing

Product Information

:
Buffer / Line Driver, Non Inverting
:
74LS365
:
DIP
:
16Pins
:
4.75V
:
5.25V
:
74LS
:
74365
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

447 In stock

447 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Rs.106.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.106.80
 
10+ Rs.96.27
 
25+ Rs.90.80
 
100+ Rs.77.35
 
500+ Rs.63.56
 
1000+ Rs.52.66
 
2500+ Rs.49.03