You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS375N . - 

Latch, LS Family, 74LS375, D Type Bistable, Differential, 15 ns, 8 mA, DIP

SN74LS375N . - Latch, LS Family, 74LS375, D Type Bistable, Differential, 15 ns, 8 mA, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS375N .
Order Code:
1740080

Product Overview

The SN74LS375N is a quad Bistable Latch ideally suited for use as temporary storage for binary information between processing units and input/output or indicator units. Information present at a data (D) input is transferred to the Q output when the enable (C) is high and the Q output will follow the data input as long as the enable remains high. When the enable goes low, the information (that was present at the data input at the time the transition occurred) is retained at the Q output until the enable goes high. All inputs are diode-clamped to minimize transmission-line effects and simplify system design.
  • Supply voltage and ground on corner pins to simplify P-C board layout

Applications

Industrial

Product Information

:
74LS375
:
D Type Bistable
:
Differential
:
15ns
:
8mA
:
DIP
:
16Pins
:
4.75V
:
5.25V
:
4bit
:
74LS
:
74375
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

Rs.81.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.81.89
 
10+ Rs.73.12
 
25+ Rs.69.38
 
100+ Rs.57.00
 
500+ Rs.47.08
 
1000+ Rs.37.17
 
2500+ Rs.34.69