You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS378N . - 

Flip-Flop, with Clock Enable, Non Inverted, Positive Edge, 74LS378, D, 17 ns, 40 MHz, 8 mA, DIP

SN74LS378N . - Flip-Flop, with Clock Enable, Non Inverted, Positive Edge, 74LS378, D, 17 ns, 40 MHz, 8 mA, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS378N .
Order Code:
1739885

Product Overview

The SN74LS378N is a hex D-type Flip-flop with clock enable. It utilizes TTL circuitry to implement D-type flip-flop logic with an enable input. Information at the D inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock pulse if the enable input G\ is low. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock input is at either the high or low level, the D input signal has no effect at the output. It is designed to prevent false clocking by transitions at the G\ input. It is guaranteed to respond to clock frequencies ranging from 0 to 30MHz while maximum clock frequency is typically 40MHz. Typical power dissipation is 10mW per flip-flop.
  • Individual data input to each flip-flop
  • TTL Input and output

Applications

Industrial

Product Information

:
74LS378
:
D
:
17ns
:
40MHz
:
8mA
:
DIP
:
16Pins
:
Positive Edge
:
Non Inverted
:
4.75V
:
5.25V
:
74LS
:
74378
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

127 In stock

Available until stock is exhausted

127 available for 4 - 6 business days delivery
Rs.129.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.129.31
 
10+ Rs.116.17
 
25+ Rs.109.57
 
100+ Rs.93.35
 
500+ Rs.76.70
 
1000+ Rs.63.55
 
2500+ Rs.59.17
 
5000+ Rs.58.08