You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS590N - 

Binary Counter, LS Family, 35 MHz, 4.75 V to 5.25 V, DIP-16 New

SN74LS590N - Binary Counter, LS Family, 35 MHz, 4.75 V to 5.25 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS590N
Order Code:
3006296

Product Overview

The SN74LS590N is a 8-bit Binary Counter with output registers and 3-state outputs. It feeds an 8-bit storage register. The storage register has parallel outputs. Separate clocks are provided for both the binary counter and storage register. The binary counter features a direct clear input CCLR\ and a count enable input CCKEN\. For cascading, a ripple carry output RCO\ is provided. Expansion is easily accomplished for two stages by connecting RCO\ of the first stage to CCKEN\ of the second stage. Cascading for larger count chains can be accomplished by connecting RCO\ of each stage to CCK of the following stage. Both the counter and register clocks are positive-edge triggered. If the user wishes to connect both clocks together, the counter state will always be one count ahead of the register. Internal circuitry prevents clocking from the clock enable.
  • TTL Input
  • CMOS Output

Applications

Industrial

Product Information

:
74LS590
:
Binary
:
35MHz
:
255
:
DIP
:
16Pins
:
4.75V
:
5.25V
:
74LS
:
74590
:
0°C
:
70°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

150 In stock

150 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Rs.771.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.771.82
 
10+ Rs.697.27
 
25+ Rs.664.86
 
100+ Rs.577.30
 
500+ Rs.502.71