You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS595N - 

Shift Register, 74LS595, Serial to Parallel, 1 Element, 8 bit, DIP, 16 Pins New

SN74LS595N - Shift Register, 74LS595, Serial to Parallel, 1 Element, 8 bit, DIP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS595N
Order Code:
3120873

Product Overview

The SN74LS595N is a 8-bit parallel-out serial-in Shift Register with output registers. It feeds an 8-bit D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are provided for both the shift register and the storage register. The shift register has a direct-overriding clear, serial input and serial output pins for cascading. Both the shift register and storage register clocks are positive-edge triggered. If the user wishes to connect both clocks together, the shift register state will always be one clock pulse ahead of the storage register.
  • Shift register has direct clear
  • DC to 20MHz accurate shift frequency

Applications

Communications & Networking

Product Information

:
74LS595
:
Serial to Parallel
:
1 Element
:
8bit
:
DIP
:
16Pins
:
4.75V
:
5.25V
:
Tri State
:
74LS
:
74595
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Rs.839.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.839.47
 
10+ Rs.758.37
 
25+ Rs.723.10
 
100+ Rs.627.86
 
500+ Rs.546.74
 
1000+ Rs.476.19