You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS682N . - 

Digital Comparator, 74LS682, Magnitude / Identity, 8 Channels, 8bit, DIP, 20 Pins

SN74LS682N . - Digital Comparator, 74LS682, Magnitude / Identity, 8 Channels, 8bit, DIP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS682N .
Order Code:
1470950

Product Overview

The SN74LS682N is a 8-bit Identity/Magnitude Comparator performs comparison of two eight-bit binary or BCD words. It provides P = Q\ outputs and has totem-pole outputs. The LS682 features 20kR pull-up termination resistors on the Q inputs for analog or switch data.
  • Compares two 8-bit words
  • Totem-pole outputs
  • Hysteresis at P and Q inputs

Applications

Industrial

Product Information

:
74LS682
:
Magnitude / Identity
:
8Channels
:
8bit
:
DIP
:
20Pins
:
4.85V
:
5.25V
:
74LS
:
74682
:
0°C
:
70°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.179.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.179.43
 
20+ Rs.161.13
 
40+ Rs.152.02
 
100+ Rs.129.52
 
500+ Rs.106.42
 
1000+ Rs.88.17
 
2500+ Rs.82.09