You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LS92N - 

Divide-By-12 Counter, LS Family, 42 MHz, 4.75 V to 5.25 V, DIP-14 New

SN74LS92N - Divide-By-12 Counter, LS Family, 42 MHz, 4.75 V to 5.25 V, DIP-14
SN74LS92N - Divide-By-12 Counter, LS Family, 42 MHz, 4.75 V to 5.25 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LS92N
Order Code:
3006297

Product Overview

The SN74LS92N is a monolithic Divide-by-Twelve Counter contains four master-slave flip-flops and additional gating to provide a divide-by-two counter and a 3-stage binary counter for which the count cycle length is divide-by-five for the divide-by-six for the LS92. This counter has a gated zero reset suitable for use in BCD nines complement applications. To use their maximum count length of this counter, the CKB input is connected to the QA output. The input count pulses are applied to CKA input and the outputs are as described in the appropriate function table.
  • 4-bit Binary counter
  • 45mW Typical power dissipation
  • Pb-free product

Applications

Clock & Timing, Communications & Networking

Product Information

:
74LS92
:
Divide-By-12
:
42MHz
:
11
:
DIP
:
14Pins
:
4.75V
:
5.25V
:
74LS
:
7492
:
0°C
:
70°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

730 In stock

730 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/2/20

Rs.202.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.202.22
 
10+ Rs.181.64
 
25+ Rs.171.74
 
100+ Rs.148.85
 
500+ Rs.126.70
 
1000+ Rs.106.87