You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74LV157AD - 

Data Selector / Multiplexer, 4 Channels, 2:1, 2 V to 5.5 V, SOIC-16

SN74LV157AD - Data Selector / Multiplexer, 4 Channels, 2:1, 2 V to 5.5 V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LV157AD
Order Code:
1741570

Product Overview

The SN74LV157AD is a 2-to-1 quadruple Data Selector/Multiplexer designed for 2 to 5.5V VCC operation. It contains inverters and drivers to supply full data selection to the four output gates. A separate strobe (G)\ input is provided. A 4-bit word is selected from one of two sources and is routed to the four outputs. The LV157A device presents true data. It fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when they are powered down.
  • Ioff Supports partial-power-down-mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Power Management, Portable Devices

Product Information

:
74LV157
:
Data Selector / Multiplexer
:
4Channels
:
2:1
:
2V
:
5.5V
:
SOIC
:
16Pins
:
74LV
:
74157
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.69.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.69.78
 
10+ Rs.62.16
 
40+ Rs.59.02
 
120+ Rs.48.48
 
520+ Rs.40.05
 
1000+ Rs.31.62
 
2520+ Rs.29.51