You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN75174N .

Line Driver RS422/RS485, 4 Drivers, Tri-State, 4.75V-5.25V supply, DIP-16

SN75174N . - Line Driver RS422/RS485, 4 Drivers, Tri-State, 4.75V-5.25V supply, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN75174N .
Order Code:
1106026

Product Overview

The SN75174N is a quadruple differential Line Driver with 3-state outputs. It is designed to meet the requirements of ANSI standards EIA/TIA-422-B and RS-485 and ITU recommendation V.11. The device is optimized for balanced multipoint bus transmission at rates up to 4megabaud. Driver features wide positive and negative common-mode output voltage ranges making it suitable for party-line applications in noisy environments. It provides positive and negative-current limiting and thermal shutdown for protection from line fault conditions on the transmission bus line. Shutdown occurs at a junction temperature of approximately 150°C.
  • Designed for multipoint transmission on long bus lines in noisy environments
  • Common-mode output voltage range
  • Active-high enable
  • Thermal shutdown protection
  • Positive and negative current limiting
  • Low power requirements
  • Functionally interchangeable with MC3487

Applications

Industrial, Communications & Networking

Product Information


:
Line

:
RS422, RS485

:
4Drivers

:
4.75V

:
5.25V

:
DIP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SN75174N .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ Rs.248.30   10+ Rs.223.01   25+ Rs.210.82   100+ Rs.173.35   250+ Rs.155.54   500+ Rs.149.92   More Pricing...

Restricted Item Add
     

Each

1+ Rs.107.76   10+ Rs.92.14   100+ Rs.70.59   500+ Rs.62.32   1000+ Rs.49.19   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

29 In stock

29 available for 4 - 6 business days delivery

Available until stock is exhausted

Rs.248.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.248.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.223.01
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.210.82
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.173.35
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.155.54
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.149.92