You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TDC1000-TDC7200EVM - 

Evaluation Module, TDC1000 Ultrasonic AFE, TDC7200 Time to Digital Converter, Time of Flight New

TDC1000-TDC7200EVM - Evaluation Module, TDC1000 Ultrasonic AFE, TDC7200 Time to Digital Converter, Time of Flight

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TDC1000-TDC7200EVM
Order Code:
3009824

Product Overview

The TDC1000-TDC7200EVM is an ultrasonic sensing water flow/level/concentration Evaluation Module that allows users to evaluate the operation and performance of the TDC1000 ultrasonic analogue-front-end with TDC7200 time-to-digital converter. The board can be used for many time-of-flight applications such as gas, water and heat flow meter, fluid level detection, concentration and fluid identification and proximity or distance measurements. The EVM allows for two ultrasonic transducer connections and two RTD connections for temperature measurements. It uses the on-board MSP430F5528 to process data and a user-friendly GUI interface to display the data.
  • User-friendly GUI interface
  • On-board MSP430F5528 to process data
  • Connectors for two ultrasonic transducers and connectors for two RTD sensors
  • Powered by USB

Applications

Sensing & Instrumentation, Embedded Design & Development

Product Information

:
Sensor
:
Texas Instruments
:
MSP430F5528, TDC1000, TDC7200
:
Analogue Front End
:
Eval Board MSP430F5528 & TDC1000, USB Mini-B to A Plug Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Rs.9,150.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.9,150.05