Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.977.330 |
10+ | Rs.756.350 |
25+ | Rs.720.680 |
50+ | Rs.625.850 |
100+ | Rs.611.930 |
250+ | Rs.598.010 |
500+ | Rs.545.810 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.977.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTHS4011CD
Order Code3005083
No. of Channels1Channels
Gain Bandwidth Product290MHz
Slew Rate Typ310V/µs
Supply Voltage Range± 4.5V to ± 16V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Distortion
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current2µA
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth290MHz
No. of Amplifiers1 Amplifier
Slew Rate310V/µs
Product Overview
The THS4011CD is a single high-speed low-distortion voltage-feedback Operational Amplifier ideal for a wide range of applications. The device offers good AC performance, with 290MHz bandwidth, 310V/µs slew rate and 37ns settling time (0.1%). This amplifier has a high output drive capability of 110mA and draw only 7.8mA supply current per channel. For applications requiring low distortion, the THS4011 operate with a total harmonic distortion (THD) of -80dBc at f=1MHz.
- 110mA Typical output current drive
- 7.5nV/√Hz Voltage noise
- Excellent video performance - 70MHz Bandwidth (0.1dB, G=1)
- 0.006% Differential gain error
- 0.01° Differential phase error
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
310V/µs
IC Case / Package
SOIC
Amplifier Type
Low Distortion
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
290MHz
Supply Voltage Range
± 4.5V to ± 16V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
2µA
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
290MHz
Slew Rate
310V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381