You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

THS4520RGTT

Differential Amplifier, 1 Amplifiers, 2.5 mV, 1 dB, 620 MHz, -40 °C, 85 °C

TEXAS INSTRUMENTS THS4520RGTT
TEXAS INSTRUMENTS THS4520RGTT
TEXAS INSTRUMENTS THS4520RGTT
TEXAS INSTRUMENTS THS4520RGTT
TEXAS INSTRUMENTS THS4520RGTT
TEXAS INSTRUMENTS THS4520RGTT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4520RGTT
Order Code:
3004457

Product Overview

The THS4520RGTT is a wideband fully differential Operational Amplifier designed for 5V data acquisition systems. It has very low noise at 2nV/√Hz and low harmonic distortion of -115dBc HD2 and -123dBc HD3 at 100kHz with 8VPP and 1kW load. The slew rate is 570V/µs and with a settling time of 7ns to 0.1% (2V step), it is ideal for data acquisition applications. It is designed for unity gain stability. To allow for DC coupling to ADCs, its unique output common-mode control circuit maintains the output common-mode voltage within 0.25mV offset (typical) from the set voltage. The common-mode set point defaults to mid-supply by internal circuitry, which may be over-driven from an external source. The input and output is optimized for best performance with their common-mode voltages set to mid-supply. Along with high performance at low power supply voltage, this makes for extremely high performance single supply 5 and 3.3V data acquisition systems.
  • Fully differential architecture with rail-to-rail outputs
  • Centered input common-mode range
  • Output common-mode control
  • Minimum gain of 1V/V (0dB)
  • 0.1% Settling time of 7ns
  • 84dB Typical CMRR
  • Green product and no Sb/Br

Applications

Test & Measurement, Signal Processing, Wireless, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
2.5mV

:
1dB

:
620MHz

:
-40°C

:
85°C

:
QFN

:
16Pins

:
3V to 5.25V

:
570V/µs

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 100/reel):3116781 Check stock

Available for back order

More stock available to supplier lead times which is approximately 12/12/22

Notify me when back in stock

Rs.458.52

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price Your Price
 
 
250+ Rs.458.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Re-reel 3116781) x 458.52 = Rs.114,630.00
Total Price: Rs.114,630.00
250 (Reel 3004457) x 458.52 = Rs.114,630.00
Total Price: Rs.114,630.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3116781
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.