You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TL082ACP .
Operational Amplifier, Dual, 2 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, DIP, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TL082ACP .
- Order Code:
- 1103189
Product Overview
- 1.4mA/channel Typical low power consumption
- Wide common-mode and differential voltage range
- 30pA Typical low input bias current
- 5pA Typical low input offset current
- Output short-circuit protection
- 0.003% Typical low total harmonic distortion
- JFET input stage high input impedance
- Latch-up-free operation
Applications
Portable Devices, Commercial, Computers & Computer Peripherals
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Amplifier
- :
- 3MHz
- :
- 13V/µs
- :
- 7V to 36V
- :
- DIP
- :
- 8Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Docs (0)
2,857 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/3/22
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.70.96 | |
10+ | Rs.58.38 | |
100+ | Rs.44.19 | |
250+ | Rs.37.63 | |
500+ | Rs.35.71 | |
1000+ | Rs.27.23 | |
2500+ | Rs.25.37 | |
5000+ | Rs.24.45 | |
10000+ | Rs.23.53 |
Pricing is unavailable. Please contact customer services.