Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. PWM Controllers
                      Print Page

                      TL1451ACD .

                      PWM Controller Circuit, 2 outputs, 3.6V-50V supply, 50V/10mA out, 500 kHz, SOIC-16

                      TEXAS INSTRUMENTS TL1451ACD .
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTL1451ACD .
                      Order Code1103110
                      No Longer Stocked

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTL1451ACD .
                      Order Code1103110
                      Power Supply Controller TypeSingle Ended Controller
                      No. of Channels1Channels
                      Control ModeVoltage Mode Control
                      Supply Voltage Min3.6V
                      Supply Voltage Max50V
                      IC Case / PackageSOIC
                      No. of Pins16Pins
                      IC MountingSurface Mount
                      Switching Frequency Typ-
                      Switching Frequency Min-
                      Switching Frequency Max500kHz
                      Duty Cycle Min-
                      Duty Cycle Max-
                      Topology-
                      Operating Temperature Min-20°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (17-Dec-2015)
                      Automotive Qualification Standard-
                      Controller IC Case StyleSOIC
                      Frequency500kHz
                      Input Voltage6V
                      Output Current20mA
                      Output Voltage50V

                      Product Overview

                      The TL1451ACD is a 2-channel Pulse Width Modulation (PWM) Controller with wide input voltage range. It incorporates on a single monolithic chip all the functions required in the construction of two pulse-width-modulation (PWM) control circuits. Designed primarily for power-supply control, the TL1451A contains an on-chip 2.5V regulator, two error amplifiers, an adjustable oscillator, two dead-time comparators, undervoltage lockout circuitry and dual common-emitter output transistor circuits. The uncommitted output transistors provide common-emitter output capability for each controller. The internal amplifiers exhibit a common-mode voltage range from 1.04 to 1.45V. The dead-time control (DTC) comparator has no offset unless externally altered and can provide 0 to 100% dead time. The on-chip oscillator can be operated by terminating RT and CT. During low VCC conditions, the undervoltage lockout control circuit feature locks the outputs off until the internal circuitry is operational.

                      • Complete PWM power control circuitry
                      • Completely synchronized operation
                      • Internal undervoltage lockout protection
                      • Wide supply voltage range
                      • Internal short-circuit protection
                      • Variable dead time provides control over total range
                      • Internal regulator provides a stable 2.5V Reference supply
                      • Configuration control/print support
                      • Green product and no Sb/Br

                      Applications

                      Power Management, Automotive

                      Technical Specifications

                      Power Supply Controller Type

                      Single Ended Controller

                      Control Mode

                      Voltage Mode Control

                      Supply Voltage Max

                      50V

                      No. of Pins

                      16Pins

                      Switching Frequency Typ

                      -

                      Switching Frequency Max

                      500kHz

                      Duty Cycle Max

                      -

                      Operating Temperature Min

                      -20°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Frequency

                      500kHz

                      Output Current

                      20mA

                      No. of Channels

                      1Channels

                      Supply Voltage Min

                      3.6V

                      IC Case / Package

                      SOIC

                      IC Mounting

                      Surface Mount

                      Switching Frequency Min

                      -

                      Duty Cycle Min

                      -

                      Topology

                      -

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Controller IC Case Style

                      SOIC

                      Input Voltage

                      6V

                      Output Voltage

                      50V

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000998
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.