You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TL494CN . - 

Voltage Mode PWM Controller, 2 outputs, 7V-40V supply, 40 V/200mA out, 300 kHz, DIP-16

TL494CN . - Voltage Mode PWM Controller, 2 outputs, 7V-40V supply, 40 V/200mA out, 300 kHz, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL494CN .
Order Code:
1106036
Product Range
TL494; NCV494

Product Overview

The TL494CN is a PWM Control Circuit incorporates all the functions required in the construction of a pulse-width-modulation (PWM) control circuit on a single chip. Designed primarily for power-supply control, this device offers the flexibility to tailor the power-supply control circuitry to a specific application. The error amplifiers exhibit a common-mode voltage range from -0.3V to Vcc - 2V. The dead-time control comparator has a fixed offset that provides approximately 5% dead time. The on-chip oscillator can be bypassed by terminating RT to the reference output and providing a saw tooth input to CT or it can drive the common circuits in synchronous multiple-rail power supplies.
  • Complete PWM power-control circuitry
  • Uncommitted outputs for 200mA sink or source current
  • Output control selects single-ended or push-pull operation
  • Internal circuitry prohibits double pulse at either output
  • Variable dead time provides control over total range
  • Internal regulator provides a stable 5V reference supply with 5% tolerance
  • Circuit architecture allows easy synchronization

Applications

Computers & Computer Peripherals, Microwave, Power Management, Consumer Electronics, Communications & Networking

Product Information

:
13V
:
40V
:
200mA
:
7V
:
40V
:
DIP
:
16Pins
:
300kHz
:
0°C
:
70°C
:
TL494; NCV494
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TL494CN .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.81.89   10+ Rs.73.12   40+ Rs.69.39   120+ Rs.57.00   520+ Rs.47.08   1000+ Rs.37.17   2520+ Rs.34.69   More Pricing...

Restricted Item Add
     

Each

1+ Rs.64.80   10+ Rs.57.75   25+ Rs.54.82   100+ Rs.45.04   500+ Rs.37.21   1000+ Rs.29.38   2500+ Rs.27.42   More Pricing...

Restricted Item Add
     

Each

1+ Rs.66.93   10+ Rs.60.10   40+ Rs.57.02   120+ Rs.46.84   520+ Rs.38.70   1000+ Rs.30.55   2520+ Rs.28.51   More Pricing...

Restricted Item Add
     
Restricted Item Add
     

Each

1+ Rs.125.32   10+ Rs.112.29   25+ Rs.105.93   100+ Rs.90.25   500+ Rs.74.14   1000+ Rs.61.43   2500+ Rs.57.20   More Pricing...

Restricted Item Add
     

Each

1+ Rs.94.01   10+ Rs.84.26   25+ Rs.79.98   100+ Rs.65.70   500+ Rs.54.27   1000+ Rs.42.85   2500+ Rs.39.99   More Pricing...

Restricted Item Add
     

Each

1+ Rs.46.29   10+ Rs.40.87   40+ Rs.38.41   120+ Rs.31.35   520+ Rs.24.79   1000+ Rs.19.83   2520+ Rs.17.97   5000+ Rs.16.73   More Pricing...

Restricted Item Add
     

Each

1+ Rs.52.69   10+ Rs.46.07   25+ Rs.43.27   100+ Rs.35.31   500+ Rs.27.92   1000+ Rs.22.34   2500+ Rs.20.24   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

2,121 In stock

Available until stock is exhausted

2,121 available for 4 - 6 business days delivery
Rs.52.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.52.69
 
10+ Rs.46.07
 
25+ Rs.43.27
 
100+ Rs.35.31
 
500+ Rs.27.92
 
1000+ Rs.22.34
 
2500+ Rs.20.24
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.