Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      TLC27L4IN

                      Operational Amplifier, 4 Channels, 85 kHz, 0.03 V/µs, 4V to 16V, DIP, 14 Pins

                      TEXAS INSTRUMENTS TLC27L4IN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTLC27L4IN
                      Order Code3117924
                      Available to Order
                      Manufacturer Standard Lead Time: 54 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.270.400
                      10+Rs.236.600
                      25+Rs.196.040
                      50+Rs.175.760
                      100+Rs.162.240
                      250+Rs.151.420
                      500+Rs.143.310
                      1000+Rs.137.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.270.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTLC27L4IN
                      Order Code3117924
                      No. of Channels4Channels
                      Gain Bandwidth Product85kHz
                      Slew Rate Typ0.03V/µs
                      Supply Voltage Range4V to 16V
                      IC Case / PackageDIP
                      No. of Pins14Pins
                      Amplifier TypePrecision
                      Rail to Rail-
                      Input Offset Voltage1.1mV
                      Input Bias Current0.7pA
                      IC MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)
                      Amplifier Case StyleDIP
                      Automotive Qualification Standard-
                      Bandwidth85kHz
                      No. of Amplifiers4 Amplifier
                      Slew Rate0.03V/µs

                      Product Overview

                      The TLC27L4IN is a quad precision Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, extremely low power and high gain. This device uses Texas instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and low-power consumption make this device ideal for high-gain, low- frequency, low-power applications. These advantages, in combination with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available on LinCMOS™ operational amplifier, without the power penalties of bipolar technology. General applications such as transducer interfacing, analog calculations and amplifier blocks.

                      • Single-supply operation
                      • Input offset voltage drift - Typically 0.1μV/month, including the first 30 days
                      • Common-mode input voltage range extends below the negative rail
                      • Output voltage range includes negative rail
                      • ESD-protection circuitry
                      • Designed-in latch-up immunity
                      • 195μW at 25°C, VDD=5V Typical ultra-low power
                      • 10¹² Typical high input impedance
                      • 1.1µV/°C Typical offset drift
                      • 94dB Typical CMRR

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Channels

                      4Channels

                      Slew Rate Typ

                      0.03V/µs

                      IC Case / Package

                      DIP

                      Amplifier Type

                      Precision

                      Input Offset Voltage

                      1.1mV

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      4 Amplifier

                      Gain Bandwidth Product

                      85kHz

                      Supply Voltage Range

                      4V to 16V

                      No. of Pins

                      14Pins

                      Rail to Rail

                      -

                      Input Bias Current

                      0.7pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      -

                      Amplifier Case Style

                      DIP

                      Bandwidth

                      85kHz

                      Slew Rate

                      0.03V/µs

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.