Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      TLV1117-50CDCY

                      Fixed LDO Voltage Regulator, 6.4V to 15V, 1.2V Dropout, 5Vout, 800mAout, SOT-223-3

                      TEXAS INSTRUMENTS TLV1117-50CDCY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTLV1117-50CDCY
                      Order Code3007756
                      Product Range5V 800mA LDO Voltage Regulators
                      Available to Order
                      Manufacturer Standard Lead Time: 54 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.150.240
                      10+Rs.131.460
                      50+Rs.108.930
                      100+Rs.97.660
                      250+Rs.90.150
                      500+Rs.84.140
                      1000+Rs.79.630
                      2500+Rs.77.860
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.150.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTLV1117-50CDCY
                      Order Code3007756
                      Product Range5V 800mA LDO Voltage Regulators
                      Output TypeFixed
                      Input Voltage Min6.4V
                      Input Voltage Max15V
                      No. of Outputs1Outputs
                      Output Voltage Nom5V
                      Output Voltage - Nom5V
                      Output Voltage Min-
                      Output Voltage Max-
                      PolarityPositive Output
                      Output Current Max0.8A
                      Max Output Current800mA
                      Dropout Voltage - Typ @ Current1.2V
                      Dropout Voltage Typ @ Current1.2V
                      IC MountingSurface Mount
                      IC Case / PackageSOT-223
                      No. of Pins3Pins
                      Operating Temperature Min0°C
                      Operating Temperature Max125°C
                      Product Range5V 800mA LDO Voltage Regulators
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The TLV1117-50CDCY is a 5V fixed output positive low-dropout (LDO) Linear Regulator designed to provide up to 800mA of output current. All internal circuitry is designed to operate down to 1V input-to-output differential. Dropout voltage is specified at a maximum of 1.3V at 800 mA, decreasing at lower load currents. The device is designed to be stable with tantalum and aluminum electrolytic output capacitors having an ESR between 0.2Ω and 10Ω. Unlike PNP-type regulators, in which up to 10% of the output current is wasted as quiescent current, the quiescent current of the TLV1117 device flows into the load, increasing efficiency.

                      • Specified dropout voltage at multiple current levels
                      • 0.2% Line regulation (maximum)
                      • 0.4% Load regulation maximum
                      • Green product and no Sb/Br

                      Applications

                      Consumer Electronics, Medical, Logistics, Power Management

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      15V

                      Output Voltage Nom

                      5V

                      Output Voltage Min

                      -

                      Polarity

                      Positive Output

                      Max Output Current

                      800mA

                      Dropout Voltage Typ @ Current

                      1.2V

                      IC Case / Package

                      SOT-223

                      Operating Temperature Min

                      0°C

                      Product Range

                      5V 800mA LDO Voltage Regulators

                      SVHC

                      No SVHC (27-Jun-2018)

                      Input Voltage Min

                      6.4V

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      5V

                      Output Voltage Max

                      -

                      Output Current Max

                      0.8A

                      Dropout Voltage - Typ @ Current

                      1.2V

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      3Pins

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 2 - 1 year

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.007824
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.