You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV1117IDCYR

LDO Voltage Regulator, Adjustable, 2.7V to 15V in, 1.2V drop, 1.25V to 13.7V/0.8A out, SOT-223-4

TEXAS INSTRUMENTS TLV1117IDCYR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV1117IDCYR
Order Code:
3007758

Product Overview

The TLV1117IDCYR is a positive low-dropout Voltage Regulator designed to provide up to 800mA of output current. All internal circuitry is designed to operate down to 1V input-to-output differential. Dropout voltage is specified at a maximum of 1.3V at 800mA, decreasing at lower load currents. The device is designed to be stable with tantalum and aluminum electrolytic output capacitors having an ESR between 0.2 and 10R. Unlike PNP-type regulators, in which up to 10% of the output current is wasted as quiescent current, the quiescent current of the device flows into the load, increasing efficiency. The device is characterized for operation over the virtual junction temperature range of -40 to 125°C.
  • Specified dropout voltage at multiple current levels
  • 0.2% Maximum line regulation
  • 0.4% Maximum load regulation
  • Green product and no Sb/Br

Applications

Consumer Electronics, Medical, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.7V

:
15V

:
-

:
1.25V

:
13.7V

:
800mA

:
1.2V

:
SOT-223

:
4Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 31/10/22

Notify me when back in stock

Rs.63.72

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.63.72
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.56.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --