You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV1117LV28DCYR

Fixed LDO Voltage Regulator, 2V to 5.5V, 570mV Dropout, 2.8Vout, 1Aout, SOT-223-4

TEXAS INSTRUMENTS TLV1117LV28DCYR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV1117LV28DCYR
Order Code:
3122354

Product Overview

The TLV1117LV28DCYR is a single channel positive low dropout (LDO) linear regulator with fixed output in 4 pin SOT-223 package. This regulator is a low input voltage version of popular TLV1117 voltage regulator. It is an extremely low power device that consumes 500 times lower quiescent current than traditional 1117 voltage regulators by making the device suitable for applications that requires very low standby current. The TLV1117LV is stable with 0mA of load current and there is no minimum load requirement. This feature makes device as an ideal choice for applications where regulator must power very small loads during standby in addition to large currents of 1A during normal operation. The TLV1117LV offers excellent line and load transient performance resulting in very small magnitude undershoots and overshoots of output voltage when load current requirement changes from less than 1mA to more than 500mA.
  • Fixed output voltage of 2.8V
  • Output current of 1A
  • Low dropout voltage of 570mV at 1A
  • Input voltage range from 2V to 5.5V (absolute maximum VIN = 6V)
  • 1.5% typical accuracy
  • Low quiescent current of 100µA
  • High PSRR of 65dB at 1KHz
  • Thermal shutdown and overcurrent protection
  • Operating temperature range from -40°C to 125°C

Applications

Power Management, Portable Devices, Consumer Electronics, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2V

:
5.5V

:
2.8V

:
-

:
-

:
1A

:
570mV

:
SOT-223

:
4Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Rs.44.14

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.44.14
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.37.68
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.35.18
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.34.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --