You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV117125DCYT

Fixed LDO Voltage Regulator, 2V to 5.5V, 570mV Dropout, 2.5Vout, 1Aout, SOT-223-3

TEXAS INSTRUMENTS TLV117125DCYT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV117125DCYT
Order Code:
3122358
Product Range
2.5V 1A LDO Voltage Regulators

Product Range Selector (2.5V 1A LDO Voltage Regulators)

See all from this product range

Product Overview

The TLV117125DCYT is a 2.5V fixed output low-dropout (LDO) Linear Regulator an extremely low-power device that consumes 500x lower quiescent current than the traditional 1117 voltage regulator, making the device suitable for applications that mandate very low standby current. The device is also stable with 0mA of load current, there is no minimum load requirement, making the device an ideal choice for applications where the regulator is required to power very small loads during standby in addition to large currents on the order of 1A during normal operation. The device offers excellent line and load transient performance, resulting in very small magnitude output voltage undershoots and overshoots when the load current requirement changes from less than 1mA to more than 500mA. A precision band gap and error amplifier provides 1.5% accuracy. A very high power-supply rejection ratio enables the device to be used for post-regulation after a switching regulator.
  • 100µA Low quiescent current
  • Stable with 0mA output current
  • 65dB High PSRR at 1kHz
  • 1.1A Minimum ensured current limit
  • Stable with ceramic capacitors with 0R ESR
  • Thermal shutdown and overcurrent protection
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2V

:
5.5V

:
2.5V

:
-

:
-

:
1A

:
570mV

:
SOT-223

:
3Pins

:
-40°C

:
125°C

:
2.5V 1A LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

112 In stock Need more?

112 UK stock for 4-6 days delivery

Rs.71.92

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.71.92
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.65.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --