You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV1702AIRUGR

Analogue Comparator, Micropower, 2 Comparators, 2.2V to 36V, ±1.1V to ± 18V, X2QFN, 8 Pins

TEXAS INSTRUMENTS TLV1702AIRUGR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV1702AIRUGR
Order Code:
3118547

Product Overview

The TLV1702AIRUGR is a micro-Power Comparator offers a wide supply range, rail-to-rail inputs, low quiescent current and low propagation delay. The open collector output offers the advantage of allowing the output to be pulled to any voltage rail up to 36V above the negative power supply, regardless of the TLV170x supply voltage. This device is available in dual channel version. Low input offset voltage, low input bias currents, low supply current and open-collector configuration make the TLV170x family flexible enough to handle almost any application, from simple voltage detection to driving a single relay.
  • Low quiescent current - 55µA per comparator
  • Input common-mode range includes both rails
  • Open collector outputs - up to 36V above negative supply regardless of supply voltage
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Industrial, Consumer Electronics, Automotive, Medical

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micropower

:
2 Comparators

:
-

:
2.2V to 36V, ±1.1V to ± 18V

:
X2QFN

:
8Pins

:
Open Collector

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Rs.173.27

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.173.27
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.156.84
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.144.52
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.140.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --