You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV2211IDBVR

Operational Amplifier, 1 Amplifier, 56 kHz, 0.025 V/µs, 2.7V to 10V, SOT-23, 5 Pins

TEXAS INSTRUMENTS TLV2211IDBVR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2211IDBVR
Order Code:
3005243

Product Overview

The TLV2211IDBVR is a single low-voltage Operational Amplifier for use with battery-power applications. The device exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLV2211 is fully characterized at 3 and 5V and is optimized for low-voltage applications. The TLV2211 exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the MicroPower dissipation levels combined with 3V operation, this device works well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature with single or split supplies makes this family a great choice when interfacing with analog-to-digital converters (ADCs).
  • Output swing includes both supply rails
  • Common-mode input voltage range includes negative rail
  • Macromodel included
  • 21nV/√Hz at f=1kHz Typical low noise
  • 1pA Typical low input bias current
  • 11µA/channel Typical very low power
  • 0.5µV/°C Typical offset drift
  • 83dB Typical CMRR
  • Green product and no Sb/Br

Applications

Portable Devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
56kHz

:
0.025V/µs

:
2.7V to 10V

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 31/10/22

Notify me when back in stock

Rs.137.05

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.137.05
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.123.85
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.117.23
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.116.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --