You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLV2217-33KCSE3 .

Fixed LDO Voltage Regulator, 3V to 12V, 500mV Dropout, 3.3Vout, 500mAout, TO-220-3

TLV2217-33KCSE3 . - Fixed LDO Voltage Regulator, 3V to 12V, 500mV Dropout, 3.3Vout, 500mAout, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2217-33KCSE3 .
Order Code:
2492359
Product Range
3.3V 500mA LDO Voltage Regulators

Product Overview

The TLV2217-33KCSE3 is a 3.3V fixed output low-dropout (LDO) Linear Regulator. Utilizing a PNP pass element, this regulator is capable of sourcing 500mA of current, with a specified maximum dropout of 500mV making this regulator ideal for low-voltage applications. Additionally, the device offer very tight output accuracy of ±2% across operating load and temperature ranges. Other convenient features the regulators provide are internal overcurrent limiting, thermal-overload protection and overvoltage protection.
  • ±1% Maximum output voltage tolerance at TJ = 25°C
  • Internal overcurrent limiting
  • Internal thermal-overload protection
  • Internal overvoltage protection

Applications

Industrial, Power Management

Product Information


:
Fixed

:
3V

:
12V

:
3.3V

:
-

:
-

:
500mA

:
500mV

:
TO-220

:
3Pins

:
0°C

:
125°C

:
3.3V 500mA LDO Voltage Regulators

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Rs.71.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.71.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.61.14
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.41.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.