You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV2252AID

Operational Amplifier, 2 Amplifier, 187 kHz, 0.1 V/µs, 2.7V to 8V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLV2252AID
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2252AID
Order Code:
3117991

Product Overview

The TLV2252AID is a dual low-voltage Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. This MicroPower operation makes them good choices for battery-powered applications. This family is fully characterized at 3 and 5V and is optimized for low-voltage applications. The noise performance has been dramatically improved over previous generations of CMOS amplifier. The TLV225x has a noise level of 19nV/√Hz at 1kHz, four times lower than competitive MicroPower solutions. The TLV225x, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the MicroPower dissipation levels combined with 3V operation, this device works well in hand-held monitoring and remote-sensing applications.
  • Output swing includes both supply rails
  • Fully specified for both single-supply and split-supply operation
  • Common-mode input voltage range includes negative rail
  • Macromodel included
  • 1pA Typical low input bias current
  • 850µV at TA=25°C Maximum low input offset voltage
  • Green product and no Sb/Br

Applications

Automotive, Portable Devices, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
187kHz

:
0.1V/µs

:
2.7V to 8V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 31/10/22

Notify me when back in stock

Rs.249.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.249.07
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.224.57
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --