You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV2374QDRG4Q1

Operational Amplifier, 4 Amplifier, 3 MHz, 2.1 V/µs, 2.7V to 16V, ± 1.35V to ± 8V, SOIC, 14 Pins

TEXAS INSTRUMENTS TLV2374QDRG4Q1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2374QDRG4Q1
Order Code:
3118014

Product Overview

The TLV2374QDRG4Q1 is a quad Operational Amplifier provides rail-to-rail input and output capability. The TLV237x takes the minimum operating supply voltage down to 2.7V over the extended automotive temperature range while adding the rail-to-rail output swing feature. The TLV237x also provides 3MHz bandwidth from only 550µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from (±8V supplies down to ±1.35V) a variety of rechargeable cells. The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an ideal alternative for the TLC227x in battery-powered applications. The rail-to-rail input stage further increases its versatility. The TLV237x is the seventh member of a rapidly growing number of RRIO products available from Texas Instruments and it is the first to allow operation up to 16V rails with good AC performance.
  • 39nV/√Hz Input noise voltage
  • 1pA Input bias current
  • 2µV/°C Typical offset drift
  • 72dB Typical CMRR
  • Green product and no Sb/Br

Applications

Automotive, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
3MHz

:
2.1V/µs

:
2.7V to 16V, ± 1.35V to ± 8V

:
SOIC

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Rs.205.95

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.205.95
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.185.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.174.72
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.173.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --