You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV2381IDBVT

Operational Amplifier, 1 Amplifier, 160 kHz, 0.06 V/µs, ± 1.35V to ± 8V, SOT-23, 5 Pins

TEXAS INSTRUMENTS TLV2381IDBVT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2381IDBVT
Order Code:
3005259

Product Overview

The TLV2381IDBVT is a single Operational Amplifier provides rail-to-rail input and output capability. The TLV238x takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range, while adding the rail-to-rail output swing feature. The TLV238x also provides 160kHz bandwidth from only 7µA. The maximum recommended supply voltage is 16V, which allows the device to be operated from (±8V supplies down to ±1.35V) two rechargeable cells. The combination of rail-to-rail inputs and outputs make them good upgrades for the TLC27Lx family-offering more bandwidth at a lower quiescent current. The offset voltage is lower than the TLC27LxA variant.
  • 1pA Input bias current
  • 7µA/channel Supply current
  • 90nV/√Hz Input noise voltage
  • 1.1µV/°C Typical offset drift
  • 74dB Typical CMRR
  • Green product and no Sb/Br

Applications

Medical, Sensing & Instrumentation

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
160kHz

:
0.06V/µs

:
± 1.35V to ± 8V

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
  Additional packaging options available
Reel in 250/reel:3118015 Check stock

Available for back order

More stock available to supplier lead times which is approximately 31/10/22

Notify me when back in stock

Rs.184.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.184.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.165.65
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.156.28
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.155.84
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 250/reel: 3118015

 

 
Check stock location (important)
 
 

 

More stock available week commencing 31/10/22

 

 
Quantity List Price Your Price
250+ Rs.155.00
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.