You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV2401IDBVT

Operational Amplifier, 1 Amplifier, 5.5 kHz, 0.0025 V/µs, 2.5V to 16V, SOT-23, 5 Pins

TEXAS INSTRUMENTS TLV2401IDBVT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2401IDBVT
Order Code:
3118017

Product Overview

The TLV2401IDBVT is a Single Micropower Operational Amplifier with wide supply voltage range and high CMRR. It has the lowest supply current available today at only 880nA per channel. Reverse battery protection guards the amplifier from an over-current condition due to improper battery installation. For harsh environments, the inputs can be taken 5V above the positive supply rail without damage to the device. The low supply current is coupled with extremely low input bias currents enabling them to be used with megaohm resistors making it ideal for portable, long active life, applications. DC accuracy is ensured with a low typical offset voltage as low as 390µV, CMRR of 120dB and minimum open loop gain of 130V/mV at 2.7V. The maximum recommended supply voltage is as high as 16V and ensured operation down to 2.5V, with electrical characteristics specified at 2.7, 5 and 15V. The 2.5V operation makes it compatible with Li-ion battery-powered systems and many micro-power microcontrollers.
  • Micro-power operation (<1µA/channel)
  • Input common-mode range exceeds the rails (-0.1V to VCC +5v)
  • Reverse battery protection up to 18V
  • Rail-to-rail input/output
  • Green product and no Sb/Br

Applications

Industrial, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
5.5kHz

:
0.0025V/µs

:
2.5V to 16V

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

122 In stock Need more?

122 UK stock for 4-6 days delivery

Rs.213.21

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.213.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.191.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.180.53
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.179.77
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --