You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV2432CD

Operational Amplifier, 2 Amplifier, 500 kHz, 0.25 V/µs, 2.7V to 10V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLV2432CD
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2432CD
Order Code:
3005261

Product Overview

The TLV2432CD is a dual wide-input-voltage Operational Amplifier with rail-to-rail output. The common-mode input voltage range for each device is extended over the typical CMOS amplifier making them suitable for a wide range of applications. In addition, this device do not phase invert when the common-mode input is driven to the supply rail. This satisfies most design requirements without paying a premium for rail-to-rail input performance. It also exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. This family is fully characterized at 3 and 5V supplies and is optimized for low-voltage operation. The TLV243x only requires 100µA (typical) of supply current per channel, making it ideal for battery-powered applications. The TLV243x also has increased output drive over previous rail-to-rail operational amplifier and can drive 600R loads for telecom applications.
  • Output swing includes both supply rails
  • No phase inversion
  • Macromodel included
  • 18nV/√Hz at f=1kHz Typical low noise
  • 1pA Typical low input bias current
  • 125µA/channel Maximum very low supply current
  • 600R Output drive
  • Green product and no Sb/Br

Applications

Automotive, Communications & Networking, Portable Devices, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
500kHz

:
0.25V/µs

:
2.7V to 10V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

196 In stock Need more?

196 UK stock for 4-6 days delivery

Rs.150.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.150.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --