You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV2451IDBVR

Operational Amplifier, 1 Amplifier, 220 kHz, 0.11 V/µs, 2.7V to 6V, SOT-23, 5 Pins

TEXAS INSTRUMENTS TLV2451IDBVR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2451IDBVR
Order Code:
3005263

Product Overview

The TLV2451IDBVR is a single MicroPower Operational Amplifier with rail-to-rail input/output. This device consumes a mere 23µA/channel while offering 220kHz of gain-bandwidth product, much higher than competitive devices with similar supply current levels. Along with increased AC performance, the amplifier provides high output drive capability, solving a major shortcoming of older MicroPower rail-to-rail input/output operational amplifier. The TLV245x can swing to within 250mV of each supply rail while driving a 2.5mA load. Both the input and output swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV245x family ideal for patient monitoring systems and data acquisition circuits.
  • ±10mA Output drive capability
  • 20µV (typical) Input offset voltage
  • 106dB Power supply rejection ratio
  • 16nA/channel Ultralow-power shutdown mode
  • Green product and no Sb/Br

Applications

Portable Devices, Medical, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
220kHz

:
0.11V/µs

:
2.7V to 6V

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 7/11/22

Notify me when back in stock

Rs.166.96

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.166.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.150.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.141.62
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.138.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --