You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV2454ID

Operational Amplifier, 4 Amplifier, 200 kHz, 0.11 V/µs, ± 1.35V to ± 3V, SOIC, 14 Pins

TEXAS INSTRUMENTS TLV2454ID
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2454ID
Order Code:
3005266

Product Overview

The TLV2454ID is a quad Operational Amplifier with rail-to-rail input/output. This device consumes a mere 23µA/channel while offering 220kHz of gain-bandwidth product, much higher than competitive device with similar supply current levels. Along with increased AC performance, the amplifier provides high output drive capability, solving a major shortcoming of older MicroPower rail-to-rail input/output operational amplifier. The TLV245x can swing to within 250mV of each supply rail while driving a 2.5mA load. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications.
  • ±10mA Output drive capability
  • 20µV (typical) Input offset voltage
  • 106dB Power supply rejection ratio
  • 16nA/channel Ultralow-power shutdown mode
  • Green product and no Sb/Br

Applications

Portable Devices, Medical, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
200kHz

:
0.11V/µs

:
± 1.35V to ± 3V

:
SOIC

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1 In stock Need more?

1 UK stock for 4-6 days delivery

Rs.328.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.328.51
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.294.84
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.278.74
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.268.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --