You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV2461CDBVT

Operational Amplifier, 1 Amplifier, 6.4 MHz, 1.6 V/µs, ± 1.35V to ± 3V, SOT-23, 5 Pins

TEXAS INSTRUMENTS TLV2461CDBVT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2461CDBVT
Order Code:
3118020

Product Overview

The TLV2461CDBVT is a single low power Operational Amplifier with shutdown function, rail-to-rail input/output. The input common-mode voltage range extends beyond the supply rails for maximum dynamic range in low-voltage systems. The amplifier output has rail-to-rail performance with high-output-drive capability, solving one of the limitations of older rail-to-rail input/output operational amplifier. This rail-to-rail dynamic range and high output drive make the TLV246x ideal for buffering analog-to-digital converters. The operational amplifier has 6.4MHz of bandwidth and 1.6V/µs of slew rate with only 500µA of supply current, providing good AC performance with low power consumption. Three members of the family offer a shutdown terminal, which places the amplifier in an ultralow supply current mode (IDD=0.3µA/channel). While in shutdown, the operational-amplifier output is placed in a high-impedance state.
  • Universal operational amplifier EVM
  • ±80mA Output drive capability
  • 500µA/channel Supply current
  • 100µV Input offset voltage
  • 11nV/√Hz Input noise voltage
  • 0.3µA/channel Micropower shutdown mode
  • Green product and no Sb/Br

Applications

Automotive, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
6.4MHz

:
1.6V/µs

:
± 1.35V to ± 3V

:
SOT-23

:
5Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 31/10/22

Notify me when back in stock

Rs.180.53

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.180.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.162.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.153.25
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.147.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --