You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV2471IDBVT

Operational Amplifier, 1 Amplifier, 2.8 MHz, 1.4 V/µs, ± 1.35V to ± 3V, SOT-23, 5 Pins

TEXAS INSTRUMENTS TLV2471IDBVT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2471IDBVT
Order Code:
3005273

Product Overview

The TLV2471IDBVT is a single low-power Operational Amplifier with rail-to-rail input/output. The CMOS operational amplifier establishes a new performance point for supply current versus AC performance. This device consumes just 600µA/channel while offering 2.8MHz of gain-bandwidth product. Along with increased AC performance, the amplifier provides high output drive capability, solving a major shortcoming of older MicroPower operational amplifier. The TLV247x can swing to within 180mV of each supply rail while driving a 10mA load. For non-RRO applications, the TLV247x can supply ±35mA at 500mV off the rail. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV247x family ideal for sensor interface and other data acquisition circuits.
  • 2.5pA Input bias current
  • 600µA/channel Low supply current
  • 250µV Typical input offset voltage
  • 0.4µV/°C Typical offset drift
  • 84dB Typical CMRR
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Medical, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
2.8MHz

:
1.4V/µs

:
± 1.35V to ± 3V

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
  Additional packaging options available
Reel in 500/reel:3118028 Check stock

Available for back order

More stock available to supplier lead times which is approximately 24/10/22

Notify me when back in stock

Rs.239.00

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.239.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.215.01
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.202.83
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.194.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 500/reel: 3118028

 

 
Check stock location (important)
 
 

 

More stock available week commencing 24/10/22

 

 
Quantity List Price Your Price
250+ Rs.193.68
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.