You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV320AIC3254EVM-K

Evaluation Kit, TLV320AIC3254 Very Low-Power Stereo Audio CODEC, Programmable miniDSP

TEXAS INSTRUMENTS TLV320AIC3254EVM-K
TEXAS INSTRUMENTS TLV320AIC3254EVM-K
TEXAS INSTRUMENTS TLV320AIC3254EVM-K
TEXAS INSTRUMENTS TLV320AIC3254EVM-K
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV320AIC3254EVM-K
Order Code:
3125278

Product Overview

The TLV320AIC3254EVM-K is a complete evaluation/demonstration kit for the TLV320AIC3254 audio codec. The evaluation module software, the AIC3254 CS, is an intuitive, easy to use, powerful tool to learn, evaluate, and control the TLV320AIC3254. This tool was specifically designed to make learning the TLV320AIC3254 easy. Software development for the TLV320AIC3254 is supported through comprehensive PurePath Studio development environment. A powerful, easy to use tool designed specifically to simplify software development on the TLV320AIC3xxx miniDSP audio platform. The Graphical development environment consists of a library of common audio functions that can be dragged and dropped into an audio signal flow and graphically connected together. The evaluation module is operational with one USB cable connection to a PC. The USB connection provides power, control, and streaming audio data to the evaluation module for reduced setup and configuration.
  • Full featured evaluation board for the TLV320AIC3254 stereo audio codec
  • USB connection to PC provides power, control, and streaming audio data for easy evaluation
  • Onboard microphone for ADC evaluation
  • External control and digital audio signals for quick connection to other circuits/input devices
  • Extensive signal processing options
  • Embedded miniDSP
  • Programmable microphone bias

Applications

Power Management, Communications & Networking, Portable Devices, Signal Processing, Embedded Design & Development

Contents

TLV320AIC3254EVM, and USB-based motherboard called the USB-MODEVM Interface board.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
TLV320AIC3254

:
Audio

:
Stereo Audio CODEC

:
Evaluation Module TLV320AIC3254, USB-MODEVM Interface Board, Software

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
1 In stock Need more?

1 UK stock for 4-6 days delivery

Rs.10,883.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.10,883.34