You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV3691IDCKT

Analogue Comparator, Nanopower, 1 Comparator, 24 µs, 900mV to 6.5V, ± 450mV to ± 3.25V, SC-70

TEXAS INSTRUMENTS TLV3691IDCKT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV3691IDCKT
Order Code:
3005614

Product Overview

The TLV3691IDCKT is a nano-Power Comparator offers a wide supply range, low quiescent current 150nA maximum and rail-to-rail inputs. All of these features come in industry-standard and making this device an excellent choice for low-voltage and low-power applications for electronics and industrial systems. This device is specified for operation across the expanded industrial temperature range.
  • Input common-mode range extends 100mV beyond both rails
  • 24µs Response time
  • ±3mV Low input offset voltage
  • Push-pull output
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Medical, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Nanopower

:
1 Comparator

:
24µs

:
900mV to 6.5V, ± 450mV to ± 3.25V

:
SC-70

:
5Pins

:
Push Pull

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

79 In stock Need more?

79 available for 4 - 6 business days delivery

Rs.97.95

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.97.95
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.92.14