You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV431ACDBZR .

Voltage Reference, Precision, Low Voltage, Shunt - Adjustable, TLV431A Series, 1.24V to 6V, SOT-23-3

TEXAS INSTRUMENTS TLV431ACDBZR .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV431ACDBZR .
Order Code:
2323794
Product Range
TLV431A Series

Product Range Selector (TLV431A Series)

See all from this product range

Alternatives for TLV431ACDBZR .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The TLV431A series low-voltage adjustable Voltage Reference with specified thermal stability over applicable industrial and commercial temperature ranges. Output voltage can be set to any value between VREF (1.24V) and 6V with two external resistors. This device operates from a lower voltage (1.24V) than the widely used TL431 and TL1431 shunt-regulator reference. When used with an optocoupler, the TLV431 device is an ideal voltage reference in isolated feedback circuits for 3 to 3.3V switching-mode power supplies. This device has a typical output impedance of 0.25R. Active output circuitry provides a very sharp turn-ON characteristic, making them excellent replacements for low-voltage zener diodes in many applications, including on-board regulation and adjustable power supplies.
  • 80µA Typical low operational cathode current
  • 0.25R Typical output impedance
  • Green product and no Sb/Br

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Shunt - Adjustable

:
TLV431A Series

:
1.24V to 6V

:
1%

:
-

:
SOT-23

:
3Pins

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

No Longer Stocked

Rs.57.66

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.57.66
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.47.63
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.36.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.30.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.29.21
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.22.31
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ Rs.20.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --