You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV5606ID

Digital to Analogue Converter, 10 bit, 102 kSPS, Serial, 2.7V to 3.3V, 4.5V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLV5606ID

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV5606ID
Order Code:
3118724

Product Overview

The TLV5606ID is a 10-bit voltage output Digital-to-analog Converter (DAC) with a flexible 4-wire serial interface. The 4-wire serial interface allows glueless interface to TMS320, SPI, QSPI and MICROWIRE serial ports. The TLV5606 is programmed with a 16-bit serial string containing 4 control and 10 data bits. Developed for a wide range of supply voltages, the TLV5606 can operate from 2.7 to 5.5V. The resistor string output voltage is buffered by x2 gain rail-to-rail output buffer. The buffer features a class AB output stage to improve stability and reduce settling time. The settling time of the DAC is programmable to allow the designer to optimize speed versus power dissipation. The settling time is chosen by the control bits within the 16-bit serial input string. A high-impedance buffer is integrated on the REFIN terminal to reduce the need for a low source impedance drive to the terminal.
  • Programmable settling time vs power consumption
  • Ultralow power consumption
  • Compatible with TMS320 and SPI serial ports
  • Power-down mode
  • Buffered high-impedance reference input
  • Monotonic over temperature
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10bit

:
102kSPS

:
Serial

:
2.7V to 3.3V, 4.5V to 5.5V

:
SOIC

:
8Pins

:
Serial

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

8 In stock Need more?

8 available for 4 - 6 business days delivery

Rs.354.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.354.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.339.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --