You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV5610IDW

Digital to Analogue Converter, 12 bit, 283 kSPS, Serial, SPI, 2.7V to 3.3V, 4.5V to 5.5V, SOIC

TEXAS INSTRUMENTS TLV5610IDW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV5610IDW
Order Code:
3005722

Product Overview

The TLV5610IDW is a pin-compatible 8-channel 10-bit voltage output Digital-to-analog Converter (DAC) with a flexible serial interface. The serial interface allows glueless interface to TMS320 and SPI, QSPI and MICROWIRE serial ports. It is programmed with a 16-bit serial string containing 4 control and 12 data bits. Additional features are a power-down mode, an LDAC input for simultaneous update of all eight DAC outputs and a data output which can be used to cascade multiple devices. The resistor string output voltage is buffered by a rail-to-rail output amplifier with a programmable settling time to allow the designer to optimize speed vs power dissipation. The buffered, high-impedance reference input can be connected to the supply voltage. Implemented with a CMOS process, the DAC is designed for single-supply operation from 2.7 to 5.5V and can operate on two separate analog and digital power supplies.
  • Programmable settling time vs power consumption
  • Compatible with TMS320 and SPI serial ports
  • Monotonic over temperature
  • Low power consumption
  • Reference input buffers
  • Power-down mode
  • Buffered, high impedance reference inputs
  • Data output for daisy-chaining
  • Green product and no Sb/Br

Applications

Automation & Process Control, Motor Drive & Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
283kSPS

:
Serial, SPI

:
2.7V to 3.3V, 4.5V to 5.5V

:
SOIC

:
20Pins

:
Serial

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

49 In stock Need more?

49 available for 4 - 6 business days delivery

Rs.1,701.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,701.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --